Microchip AR1020T-I/SS

AR1000 Series Resistive Touch Screen Controller - SSOP-20
$ 3.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1020T-I/SS.

Microchip

Datasheet61 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+197%

CAD Models

Download Microchip AR1020T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.191
Stock
164,598
156,903
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
I2C, SPI, UART
Ethernet, I2C, SPI
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipAR1020-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MicrochipAR1010-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MicrochipAR1011-I/SS
Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tube
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP
Texas InstrumentsADS7843EG4
Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7843IDBQRQ1
Automotive 4-wire Touch Screen Controller 16-SSOP -40 to 125

Descriptions

Descriptions of Microchip AR1020T-I/SS provided by its distributors.

AR1000 Series Resistive Touch Screen Controller - SSOP-20
Controller, Touch Screen, 20Ssop; |Microchip Technology AR1020T-I/SS
4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021
CONTROLLER, TOUCH SCREEN, 20SSOP; IC Interface Type: I2C, SPI; Resolution (Bits): 10bit; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TSSOP; No. of Pins: 20Pins; Product Range: -; Automotive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1020T-ISS