Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7846EG4

4-wire Touch Screen Controller 16-SSOP -40 to 85
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846EG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages18 years ago
Datasheet9 pages26 years ago

Farnell

element14 APAC

iiiC

Mouser

Inventory History

3 month trend:
+326%

CAD Models

Download Texas Instruments ADS7846EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.945
$ 3.015
$ 3.015
Stock
191,222
720,540
720,540
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS7846E
IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7843E
ADS7843 Gold Serial Lead Free touch screen controller 2.7V 5V 2.5muA 1.75mm
Texas InstrumentsADS7843EG4
ADS7843 Gold Serial Lead Free touch screen controller 2.7V 5V 80muA 1.75mm
MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
MicrochipAR1021T-I/SS
AR1021T Series 5 V 17 mA Resistive Touch Screen Controller - SSOP-20
MicrochipAR1100-I/SS
Touch Screen Controller Resistive Serial I2C/SPI/USART/USB 4-CH 10-Bit 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7846EG4 provided by its distributors.

4-wire Touch Screen Controller 16-SSOP -40 to 85
IC, 12BIT ADC, SMD, 7846, SSOP16; Type d'interface CI: 3 Fils, Série, SPI; Résolution (Bits): 12bit; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.25V; Type de boîtier de contrôleur: MSOP; Nombre de broches
Ic, 12Bit Adc, Smd, 7846, Ssop16; Ic Interface Type:3 Wire, Serial, Spi; Resolution (Bits):12Bit; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Controller Ic Case Style:Msop; No. Of Pins:16Pins; Product Range:-; Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7846EG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ADS7846EG4
  • ADS7846EG4 .