Microchip AR1011T-I/SS

Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP T/R
$ 3.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1011T-I/SS.

Microchip

Datasheet61 pages10 years ago

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+94.43%

CAD Models

Download Microchip AR1011T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 2.145
Stock
133,289
173,687
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
UART
UART
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5 V

Supply Chain

Projected EOL Date2039-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
MicrochipAR1011-I/SS
Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tube
MicrochipAR1021T-I/SS
AR1021T Series 5 V 17 mA Resistive Touch Screen Controller - SSOP-20
Texas InstrumentsADS7846E
IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7846EG4
4-wire Touch Screen Controller 16-SSOP -40 to 85
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP

Descriptions

Descriptions of Microchip AR1011T-I/SS provided by its distributors.

Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP T/R
4, 5 & 8 wire analog resistive touch controller UART communication
Touch Screen Controller, Uart, Ssop-20; |Microchip Technology AR1011T-I/SS
Sensor Controller Resistive 1-CH Serial 20-Pin SSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1011T-ISS