Microchip AR1011-I/SS

Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tube
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1011-I/SS.

Microchip

Datasheet61 pages10 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+754%

CAD Models

Download Microchip AR1011-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.145
$ 3.11
Stock
174,975
133,443
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
UART
UART
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5 V
5.25 V

Supply Chain

Projected EOL Date2039-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1011T-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP T/R
MicrochipAR1021-I/SS
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin SSOP Tube
MicrochipAR1010-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP
Texas InstrumentsADS7843EG4
Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7843IDBQRQ1
Automotive 4-wire Touch Screen Controller 16-SSOP -40 to 125

Descriptions

Descriptions of Microchip AR1011-I/SS provided by its distributors.

Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tube
4, 5 & 8 wire analog resistive touch controller UART communication
MCU, TOUCH SCREEN CONTROLLER, A1011,SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1011-I/SS.
  • AR1011-ISS
  • AR1011I/SS
  • AR1011ISS