Microchip APT60DF60HJ

Pm-Diode-Fred-Dq-Sot227 Rohs Compliant: Yes |Microchip Technology APT60DF60HJ
$ 18.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT60DF60HJ.

TME

Datasheet5 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-28.17%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT2X61DQ60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MicrochipAPT2X101DQ60J
APT2X101DQ60J Series 600V 100A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X60D60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube

Descriptions

Descriptions of Microchip APT60DF60HJ provided by its distributors.

Pm-Diode-Fred-Dq-Sot227 Rohs Compliant: Yes |Microchip Technology APT60DF60HJ
Diode Rectifier Bridge Single 600V 90A 4-Pin SOT-227 Tube
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
BRIDGE RECT 1P 600V 90A SOT-227
600V 500A 70ns 25¦ÌA 90A SOT-227
POWER MOD DIODE 600V 90A SOT227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.