Microchip APT100S20LCTG

Diode Schottky 200V 120A 3-Pin(3+Tab) TO-264 Tube
$ 9.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT100S20LCTG.

Microchip

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet8 pages7 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages21 years ago

Electro Sonic

TME

DigiKey

Inventory History

3 month trend:
-39.98%

CAD Models

Download Microchip APT100S20LCTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT60D60LCTG
APT60D60LCTG Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-264-3
MicrochipAPT60D40LCTG
Fred D 400 V 60 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip Technology APT60D40LCTG
Diode Switching 1KV 60A 3-Pin(3+Tab) TO-264 Tube
MicrochipAPT60D100LCTG
Fred D 1000 V 60 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip Technology APT60D100LCTG

Descriptions

Descriptions of Microchip APT100S20LCTG provided by its distributors.

Diode Schottky 200V 120A 3-Pin(3+Tab) TO-264 Tube
Schottky Diodes & Rectifiers FG, SCHOTTKY, 200V, TO-264, RoHSView in Development Tools Selector
SCHOTTKY Center Tap Rectifier 200 V 100 A TO-264
DIODE ARRAY SCHOTTKY 200V TO264
DIODE ARR SCHOTT 200V 120A TO264

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT100S20LCT(G)