
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AGL600V2-FG256I | 0 | 90 | 19h | ||||||||
| Microchip | AGL600V2-FG256I | 146 | 90 | Tray | 2h | |||||||
| Newark | AGL600V2-FG256I | 0 | 90 | |||||||||
| Onlinecomponents.com | AGL600V2-FG256I | 0 | 23 | Bulk | ||||||||
| Avnet | AGL600V2-FG256I | 0 | 90 | 8h |
Download Microchip AGL600V2-FG256I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip AGL600V2-FG256I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: