Microchip ACICE0401

Emulator - Debugger Accessoriespower Supply For Mplab Ice 4000, Mplab PM3
$ 163.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ACICE0401.

element14 APAC

Datasheet152 pages20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-51.21%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2004-06-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ACICE0401 provided by its distributors.

EMULATOR - DEBUGGER ACCESSORIESPOWER SUPPLY FOR MPLAB ICE 4000, MPLAB PM3
Power Supply, 3.3V @ 5A, 5V @ 0.75A with DIN Connector
MICROCHIP ACICE0401 POWER SUPPLY, FOR ICE4000, DV007004
Family Name = MPLAB / Product Type = Power Supply
MPLAB Products and Accessories 4000 Power Supply
Power Supply, For Ice4000, Dv007004; Accessory Type:Power Supply; For Use With:Mplab-Ice 4000 And Pm3 Programmer; Features:3.3V @ 5A, 5V @ 0.75A With Din Connector; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip Technology ACICE0401

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACICE0401.