Microchip A54SX32-CQ208M

FPGA SX Family 32K Gates 1800 Cells 205MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin CQFP
$ 7,851.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A54SX32-CQ208M.

SHENGYU ELECTRONICS

Datasheet64 pages19 years ago

Mouser

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyUnited States of America
Country of FabricationN/A
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

FPGA SX Family 32K Gates 1800 Cells 240MHz 0.35um Technology 3.3V/5V 208-Pin PQFP
FPGA SX Family 32K Gates 1800 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
FPGA SX Family 32K Gates 1800 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
MicrochipAT40K40-2DQC
2304 50000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorOR3T556S208I-DB
FPGA ORCA Series 3T Family 80K Gates 2592 Cells 0.3um Technology 3.3V 208-Pin SQFP
Lattice SemiconductorOR3T556S208-DB
FPGA ORCA Series 3T Family 80K Gates 2592 Cells 0.3um Technology 3.3V 208-Pin SQFP

Descriptions

Descriptions of Microchip A54SX32-CQ208M provided by its distributors.

FPGA SX Family 32K Gates 1800 Cells 205MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin CQFP
Sx Fpga, 48K System Gates 208 Cqfp 29X29 Rohs Compliant: Yes |Microchip Technology A54SX32-CQ208M
FIELD PROGRAMMABLE GATE ARRAY, CMOS, QFF, TPAK208,2.9SQ,20
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: MILITARY; Form Of Terminal: FLAT; No. of Terminals: 208; Package Code: QFF; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX32CQ208M