Microchip A54SX16P-1PQG208M

FPGA SX Family 16K Gates 924 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
$ 1,398.69

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A54SX16P-1PQG208M.

SHENGYU ELECTRONICS

Datasheet64 pages19 years ago

Supply Chain

Projected EOL Date2049-02-04
Country of OriginPhilippines

Related Parts

FPGA SX Family 16K Gates 924 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
MicrochipAT40K20-2EQC
FPGA AT40K Family 30K Gates 1024 Cells 0.6um (CMOS) Technology 5V 240-Pin PQFP
Lattice SemiconductorOR2T15A6S208-DB
FPGA ORCA Series 2 Family 44.2K Gates 1600 Cells 294.12MHz 0.3um Technology 3.3V 208-Pin SQFP Tray
Lattice SemiconductorOR3T306S208-DB
FPGA ORCA Series 3T Family 48K Gates 1568 Cells 0.3um Technology 3.3V 208-Pin SQFP Tray

Descriptions

Descriptions of Microchip A54SX16P-1PQG208M provided by its distributors.

FPGA SX Family 16K Gates 924 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, QFP, QFP208,1.2SQ,20
Sx Fpga, 24K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip Technology A54SX16P-1PQG208M
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: MILITARY; Form Of Terminal: GULL WING; No. of Terminals: 208; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX16-P-1PQG208M
  • A54SX16-P1PQG208M