Microchip A40MX04-1PLG68M

FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
$ 507.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A40MX04-1PLG68M.

Official Datasheet10 years ago

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 68-Pin PLCC Box
MicrochipA40MX04-PL68I
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 68-Pin PLCC Box
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
FPGA ACT 1 Family 2K Gates 547 Cells 57MHz 1.0um Technology 5V 68-Pin PLCC
MicrochipA1020B-PL68C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
MicrochipA1020B-PL84C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 84-Pin PLCC

Descriptions

Descriptions of Microchip A40MX04-1PLG68M provided by its distributors.

FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
Mx Fpga, 6K System Gates 68 Plcc 24.2X24.2X4.4Mm Tube Rohs Compliant: Yes |Microchip Technology A40MX04-1PLG68M
IC FPGA MX SGL CHIP 6K 68-PLCC
FIELD PROGRAMMABLE GATE ARRAY, CMOS, QCCJ
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: MILITARY; Form Of Terminal: J BEND; No. of Terminals: 68; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.