
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 93C56BT-I/MNY | 0 | 3300 | 13h | ||||||||
| Newark | 93C56BT-I/MNY | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | 93C56BT-I/MNY | 0 | 825 | Bulk | ||||||||
| Microchip | 93C56BT-I/MNY | 0 | 200 | Tape & Reel | 3h | |||||||
| RS (Formerly Allied Electronics) | 93C56BT-I/MNY | 0 | 3300 | Bulk | 6h |
Download datasheets and manufacturer documentation for Microchip 93C56BT-I/MNY.
Download Microchip 93C56BT-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 93C56BT-I/MNY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 93C56BT-I/MNY.