Microchip 48LM01-I/SM

Active SERIAL DUAL Non-Volatile ic memory -40C~85C TA 2.7V 1048576bit 5.25mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 48LM01-I/SM.

Microchip

Datasheet40 pages6 years ago

CAD Models

Download Microchip 48LM01-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-11-25
Country of AssemblyThailand
Country of FabricationMalaysia
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 48LM01-I/SM provided by its distributors.

Active SERIAL DUAL Non-Volatile ic memory -40C~85C TA 2.7V 1048576bit 5.25mm
Serial EERAM, 1 Mb, 66MHz, 2.7 to 3.6V, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
1Mbit, SPI SRAM with EEPROM backup, 2.7-3.6V
48LM01 Series 1 Mb (128K x 8) 3.6 V Industrial Temp Non-Volatile SRAM - SOIJ-8
NVRAM, 1MBIT, -40 TO 85DEG C; Available until stocks are exhausted
SRAM Chip Sync Single 3.3V 1M-bit 128M x 8 10ns 8-Pin SOIJ Tube
NVRAM EERAM SPI 1Mbit 2.7V to 3.6V 8-Pin SOIJ Tube
Avnet Japan
IC EERAM 1MBIT SPI 66MHZ 8SOIJ
SRAM, 1MBIT, -40 TO 85DEG C; SRAM Type:Synchronous SRAM; Memory Configuration:1M x 8bit; IC Case / Package:SOIJ; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Supply Voltage Nom:-; Clock Frequency Max:66MHz RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48LM01-ISM
  • 48LM01I/SM
  • 48LM01ISM