
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | 48L640-I/SN | 0 | 1 | Tube | 6h | |||||||
| Farnell | 48L640-I/SN | 0 | 1 | 16h | ||||||||
| Win Source | WS-48L640-I/SN | 20 | 2 | 17h | ||||||||
| Worldway Electronics | 48L640-I/SN | 7,548 | 7 | Tube | 16h | |||||||
| Easev | 48L640-I/SN | 6,650 | 7d |
Download Microchip 48L640-I/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 48L640-I/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: