
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | 47L64T-I/MNY | 0 | 200 | Tape & Reel | 28m | |||||||
| Farnell | 47L64T-I/MNY | 0 | 3300 | Tape & Reel | 4h | |||||||
| Worldway Electronics | 47L64T-I/MNY | 17,983 | 7 | Tape & Reel | 3h | |||||||
| Easev | 47L64T-I/MNY | 5,071 | >1wk | |||||||||
| Fmall Co., Limited | 47L64T-I/MNY | 3,520 | >1wk |
Download datasheets and manufacturer documentation for Microchip 47L64T-I/MNY.
Download Microchip 47L64T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip 47L64T-I/MNY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: