Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24LC128-E/SN

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC128-E/SN.

SHENGYU ELECTRONICS

Datasheet38 pages16 years ago

Microchip

Augswan

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+45.58%

CAD Models

Download Microchip 24LC128-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.795
$ 0.795
Stock
151,405
1,127,188
1,127,188
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
900 ns
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC128T-I/SN
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC
Microchip24LC128-I/SM
Microchip 24LC128-I/SM Serial EEPROM Memory; 128kbit; 900ns; 2.5 to 5.5V 8-Pin SOIJ
STMicroelectronicsM24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
STMicroelectronicsM24128-BWMN6P
M24128-BWMN6P SERIAL EEPROM MEMORY, 128KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO

Descriptions

Descriptions of Microchip 24LC128-E/SN provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
24LC128 Series 128-kbit (16 K x 8 Bit) 2.5 V I2C 2 Wire Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM, Non-Volatile 128Kb (16Kx8) 2.5V~5.5V 400kHz 900ns I2C SOIC-8 SMD 4.9mm × 3.9mm
128K I2C CMOS Serial EEPROM | IC EEPROM 128K I2C 400KHZ 8SOIC
IC EEPROM 128KBIT I2C 8SOIC EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC
Eeprom, Aec-Q100, 128Kbit, -40To125Deg C; |Microchip Technology 24LC128-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC128-ESN
  • 24LC128-E_SN
  • 24LC128E/SN
  • 24LC128ESN