
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-24FC04T-E/OT36KVAOCT-ND | 2,880 | 1 | Cut Tape | ||||||||
| TME | 24FC04T-E/OT36KVAO | 0 | 3K | 23h | ||||||||
| Microchip | 24FC04T-E/OT36KVAO | 18,000 | 3K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | 24FC04T-E/OT36KVAO | 0 | 750 | Bulk | ||||||||
| Master Electronics | 24FC04T-E/OT36KVAO | 0 | 750 |
Download datasheets and manufacturer documentation for Microchip 24FC04T-E/OT36KVAO.
Download Microchip 24FC04T-E/OT36KVAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 24FC04T-E/OT36KVAO.