Microchip 24FC02T-I/MUY

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC02T-I/MUY.

Microchip

Datasheet0 pages0 years ago
Datasheet51 pages4 years ago

Microchip SCT

TME

Inventory History

3 month trend:
-0.85%

Supply Chain

Projected EOL Date2044-01-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 24FC02T-I/MUY provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 125°C, UDFN-8, RoHS
Microchip SCT
Eeprom, Aec-Q100, 2Kbit, -40 To 85Deg C; Memory Configuration:256 X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Udfn; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip Technology 24FC02T-I/MUY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC02T-IMUY