Microchip 24CW160T-I/MUY

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24CW160T-I/MUY.

SHENGYU ELECTRONICS

Datasheet50 pages7 years ago

Microchip

Inventory History

3 month trend:
-27.17%

CAD Models

Download Microchip 24CW160T-I/MUY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-05-15
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 24CW160T-I/MUY provided by its distributors.

16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R
16Kb £¨2K x 8£© 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year UDFN-8
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Ic Case/Package:Udfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24CW160T-I/MUY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CW160T-IMUY