Microchip 24AA16T-I/CS16K

I2C SERIAL EEPROM, 16K bits (x8), 1.7 to 5.5 V, -40°C to +125°C, 5 CSP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA16T-I/CS16K.

SHENGYU ELECTRONICS

Datasheet40 pages13 years ago

Microchip

Augswan

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Microchip24AA16HT-I/OT
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin LQFP EP T/R
16Kbit 2Kx8 1.7V EEPROM 5.5V 400KHz 900ns Serial-2Wire 100Year SOT-23 2.9mm*1.6mm*870¦Ìm
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R

Descriptions

Descriptions of Microchip 24AA16T-I/CS16K provided by its distributors.

I2C SERIAL EEPROM, 16K bits (x8), 1.7 to 5.5 V, -40°C to +125°C, 5 CSP
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin CSP T/R
IC EEPROM 16KBIT I2C 400KHZ 5CSP / EEPROM Memory IC 16Kb (2K x 8) I²C 400 kHz 900 ns 5-CSP
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, CSP-5, RoHS
Microchip SCT
Surface Mount 24AA16 Tape & Reel (TR) EEPROM ic memory 400kHz 900ns 370mum 3mA
EEPROM, SERIAL 16KB, 5WLCSP; Memory Size:16Kbit; Memory Configuration:8 BLK(256 x 8); Interface:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:WLCSP; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA16T-ICS16K