
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 23A256-I/P | 3 | 1 | Bulk | 11h | |||||||
| TME | 23A256-I/P | 0 | 300 | 8h | ||||||||
| Microchip | 23A256-I/P | 1,020 | 1 | Tube | 6h | |||||||
| Newark | 23A256-I/P | 0 | 300 | |||||||||
| Onlinecomponents.com | 23A256-I/P | 0 | 60 | Bulk |
Download Microchip 23A256-I/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip 23A256-I/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: