Microchip 23A1024-I/P

1Mb £¨128K x 8£© 128 k x 8 1.7V 10mA 2.2V 20MHz SPI-Quad I/O PDIP-8 9.27mm*6.35mm*3.3mm
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23A1024-I/P.

Upverter

Datasheet32 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Farnell

Inventory History

3 month trend:
+15.98%

CAD Models

Download Microchip 23A1024-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-07-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip 23A1024-I/P provided by its distributors.

1Mb £¨128K x 8£© 128 k x 8 1.7V 10mA 2.2V 20MHz SPI-Quad I/O PDIP-8 9.27mm*6.35mm*3.3mm
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin PDIP Tube
1.7-2.2V 1Mb SPI Serial SRAM, 20 MHz, -40°C to +125°C, PDIP-8, RoHS
Microchip SCT
1024K, 1.8V SPI SERIAL SRAM, SQI | Microchip Technology Inc. 23A1024-I/P
e3 Through Hole 23A1024 Tube ic memory 20MHz 25ns 7.112mm 10mA
1Mb SPI SRAM, 1.7-2.2V, Industrial temp
Standard SRAM, 128KX8, CMOS, PDIP8
IC SRAM 1MBIT SPI/QUAD I/O 8DIP
Sram 1Mbit, Sdi/Sqi, 20Mhz, 8-Dip; Sram Type:Synchronous Sram; Memory Configuration:128K X 8Bit; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:2.2V; Supply Voltage Nom:-; Product Range:- Rohs Compliant: Yes |Microchip Technology 23A1024-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23A1024-IP
  • 23A1024I/P
  • 23A1024IP