Microchip 1N5283

Compliant Production (Last Updated: 2 months ago) 100 V Single 175 °C -65 °C
$ 15.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5283.

Upverter

Datasheet2 pages30 years ago

Microchip

Newark

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 1N5283 provided by its distributors.

Compliant Production (Last Updated: 2 months ago) 100 V Single 175 °C -65 °C
SILICON CURRENT LIMITING DIODE D0-35 | Solid State Manufacturing 1N5283
100 V 500 mW 1 V Through Hole Current Regulator Diode - DO-7
Current Regulator Diodes Current Regulators
DIODE CUR REG 100V 242UA 500MW
Diode, Current Regulator, 220A, Do-204Ah-2; Tensión De Funcionamiento De Pico Ip:100V; Corriente Regulada:220Ma; Impedancia Dinámica:25Mohm; Temperatura De Trabajo Máx.:200°C; Estilo De La Carcasa Del Diodo:Do-204Ah |Solid State 1N5283

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.