Micro Crystal RV-8564-C2-TA-QC-010

Real-Time Clock 10ppm SMD 5.0 x 3.2 x 1.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micro Crystal RV-8564-C2-TA-QC-010.

element14 APAC

Datasheet2 pages13 years ago

CAD Models

Download Micro Crystal RV-8564-C2-TA-QC-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Micro Crystal RV-8564-C2-TA-QC-010 provided by its distributors.

Real-Time Clock 10ppm SMD 5.0 x 3.2 x 1.
RTC, I2C, RV-8564, 10PPM, 10SON
RTC, I2C, RV-8564, 10PPM, 10SON; Date Format: Day; Date; Month; Year; Century; Clock Format: 24Hr; Clock IC Type: RTC; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SON; No. of Pins: 10Pins; IC Interf

Manufacturer Aliases

Micro Crystal has several brands around the world that distributors may use as alternate names. Micro Crystal may also be known as the following names:

  • Micro Chrystal
  • MICRO CRYSTAL ETA SA
  • Micro Crystal Switzerland
  • MICROCRYSTALS
  • Micro Crystal Semiconductor
  • MICRO CRYSTAL SWIT
  • MICROCRYSTALAVAILABLE
  • MICRON/ACRYSTAL
  • Micro
  • MIC
  • Micro Crystal Ltd