Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMAJ90CA-TP

Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ90CA-TP.

Farnell

Datasheet4 pages20 years ago

Newark

Inventory History

3 month trend:
+968%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.144
$ 0.144
Stock
191,613
556,293
556,293
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
105.5 V
10.55 V
10.55 V
Clamping Voltage
146 V
15.4 V
15.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.7 A
26 A
26 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseP4KE11CA
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4SMA11CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 9.4V, DO-214AC, RoHS
BournsSMAJ10CA
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ11CA
TVS Diode, Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.09mm H
Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ11CA-13-F
TVS Diode Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.2mm H

Descriptions

Descriptions of MCC SMAJ90CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS-DIODE, 1W, 146V, BI-DIRECTIONAL, DO-214AC
90V Bidirectional 400W 2.7A 146V 100V SMA(DO-214AC) SMD mount 2.44mm(height)
400W 1Ã×A 2.7A 146V 100V 90V 111V Bi-Directional SMA(DO-214AC) TVS ROHS
TVS Diode Single Bi-Dir 90V 400W 2-Pin SMA T/R
TVS-DIODE, 1W, 146V, Bidirectional, DO-2; TVS-DIODE, 1W, 146V, Bidirectional, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:90V; Breakdown Voltage Range:100V to 111V; Clamping Voltage Vc Max:146V; Peak Pulse Current Ippm:2.7A; Diode Case Style:DO-214AC

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi