MCC GBJ1006-BP

Diode, Bridge Rectifier, Vr 600V, If 10A, Pkg Gbj, Vf 1.05V, Cj 55PF, Tj +150C, Cs 170A
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC GBJ1006-BP.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of MCC GBJ1006-BP provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 600V, IF 10A, PKG GBJ, VF 1.05V, CJ 55PF, TJ +150C, CS 170A
RECT BRIDGE GPP 10A 600V GBJ / Diode Rectifier Bridge Single 600V 10A 4-Pin(4+Tab) Case GBJ Bulk/Tube
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon
600V 170A 10¦ÌA 10A GBJ 30.3mm*4.8mm*20.3mm
BRIDGE RECT 1PHASE 600V 10A GBJ
Bridge Rectifier, 10A, 600V; No. De Fases:Único; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):10A; Tipo De Rectificador De Puente:Sip; Tensión Directa Vf Máx.:1.05V; Núm. De Contactos:4 |Micro Commercial Components GBJ1006-BP
BRIDGE RECTIFIER, 10A, 600V; No. of Phas; BRIDGE RECTIFIER, 10A, 600V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):10A; Forward Voltage VF Max:1.05V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBJ1006BP