MCC BZX84C2V4-TP

Zener Diode Single 2.4V 5% 100Ohm 350mW 3-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C2V4-TP.

Future Electronics

Datasheet6 pages18 years ago
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-50.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BZX84 Series 2.7 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100muA @ 1V 225mW 2.4V
Diodes Inc.MMBZ5225B-7-F
MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5222B-7-F
MMBZ5222B 2.5 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of MCC BZX84C2V4-TP provided by its distributors.

Zener Diode Single 2.4V 5% 100Ohm 350mW 3-Pin SOT-23 T/R
50Ã×A@1V 100´Î Single 2.28V~2.52V 350mW 2.4V SOT-23 Zener Diodes ROHS
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional
DIODE ZENER 2.4V 350MW SOT23

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C2V4TP
  • BZX84C2V4TP