Microchip SY89421VZC

PLL Single 30MHz to 560MHz 20-Pin SOIC W

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89421VZC.

SHENGYU ELECTRONICS

Datasheet8 pages24 years ago

CAD Models

Download Microchip SY89421VZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SY89421VZC provided by its distributors.

PLL Single 30MHz to 560MHz 20-Pin SOIC W
IC PHASE LOCK LOOP 5/3.3V 20SOIC
PHASE LOCKED LOOP 2000 MHz PDSO20
Phase Lock Loop (PLL) Logic IC; Logic Type:Phase Lock Loop; Logic Base Number:89421; Frequency Max:1.12GHz; Supply Current:100mA; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.