Microchip MIC4423BWM

IC Driver Mosfet 3A Dual 16-SOIC
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423BWM.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4423BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.713
$ 0.713
Stock
303,590
322,885
322,885
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W

Descriptions

Descriptions of Microchip MIC4423BWM provided by its distributors.

IC DRIVER MOSFET 3A DUAL 16-SOIC
28ns 2 4.5V 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A SOIC-16 SMD mount
Non-RoHS Compliant Obsolete N-Channel P-Channel MOSFET Surface Mount IC Gate Driver 0.8V 2.4V 3A 3A -40C~150C TJ 28ns 32ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.