Microchip MIC2076-2BN

IC Pwr Switch N-channel 1: 2 8DIP
$ 0.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2076-2BN.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2076-2BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC2026-2BN
Dual-Channel Power Distribution Switch Preliminary Information | IC PW DIST SW DUAL 8DIP
MicrochipMIC2549A-2BN
0.5 A BUF OR INV BASED PRPHL DRVR PDIP8
Texas InstrumentsTPS2022P
1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP
Texas InstrumentsTPS2045P
0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP -40 to 85

Descriptions

Descriptions of Microchip MIC2076-2BN provided by its distributors.

IC PWR SWITCH N-CHANNEL 1:2 8DIP
Non-RoHS Compliant Non-Inverting Obsolete N-Channel General Purpose Power Switch/Driver -40C~85C TA 90mOhm 500mA 2.7V~5.5V
DUAL-CH PWR DISTRIBUTION SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20762BN