Microchip MIC2041-1BMM

Single Channel Low Voltage Power Distribution Switch | IC DISTRIBUTION SW SGL 10-MSOP
$ 0.493

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2041-1BMM.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2041-1BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 3.88
Stock
175,119
105,390
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
-
Resistance
-
75 MΩ
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Packaging
Bulk
-

Related Parts

MicrochipMIC2041-2BMM
IC PWR SWITCH N-CHAN 1:1 10MSOP
MicrochipMIC2040-1BMM
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
MicrochipMIC2544A-1YMM
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
MicrochipMIC2544A-2YMM
MIC2544 Series 5.5 V 1.5 A Programmable Current Limit High-Side Switch - SOIC-8

Descriptions

Descriptions of Microchip MIC2041-1BMM provided by its distributors.

Single Channel Low Voltage Power Distribution Switch | IC DISTRIBUTION SW SGL 10-MSOP
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
IC PWR SWITCH N-CHAN 1:1 10MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20411BMM