Microchip MIC2040-1BMM

USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
$ 0.493

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2040-1BMM.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2040-1BMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 1.88
Stock
111,679
176,428
Authorized Distributors
1
6
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Packaging
Bulk
-

Related Parts

MicrochipMIC2041-2BMM
IC PWR SWITCH N-CHAN 1:1 10MSOP
MicrochipMIC2041-1BMM
Single Channel Low Voltage Power Distribution Switch | IC DISTRIBUTION SW SGL 10-MSOP
MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
MicrochipMIC2544A-1YMM
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
MicrochipMIC2544A-2YMM
MIC2544 Series 5.5 V 1.5 A Programmable Current Limit High-Side Switch - SOIC-8
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2040-1BMM provided by its distributors.

USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC PWR SWITCH N-CHAN 1:1 10MSOP
IC DISTRIBUTION SW SGL 10-MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20401BMM