Microchip MIC2041-1YMM-TR

USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2041-1YMM-TR.

Microchip

Datasheet24 pages3 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-88.46%

CAD Models

Download Microchip MIC2041-1YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 0.493
Stock
118,549
176,006
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
-
-
Resistance
75 MΩ
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R
MicrochipMIC2041-2YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2181MPG-13
AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limit Power Switch-MSOP-8EP
Diodes Inc.AP2191DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2041-1YMM-TR provided by its distributors.

USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power Dist, 0.8 to 5.5V, 75mΩ, MSOP-10, RoHS
Microchip SCT
High-end MSOP-10 SMD IC, 3mm × 3mm × 920μm
SINGLE CHANNEL LOW VOLTAGE POWER DISTRIBUTION SWITCH Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
IC PWR SWITCH N-CHAN 1:1 10MSOP
IC DISTRIBUTION SW SGL 10-MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2041-1YMM TR
  • MIC2041-1YMMTR
  • MIC20411YMMTR