Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026A-1YM-TR

NXP LPC11E67JBD48E32 Bit Microcontroller, ARM Cortex-M0+, 50 MHz, 128 KB, 20 KB, 48 Pins, LQFP

$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026A-1YM-TR.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+29.15%

CAD Models

Download Microchip MIC2026A-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2026-1BM
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube / IC SW DISTRIBUTION 2CHAN 8SOIC
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
MicrochipMIC2026-1BMTR
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R
MicrochipMIC2074-1YM
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 500mA 8-SOIC
MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC2026A-1YM-TR provided by its distributors.

NXP LPC11E67JBD48E32 Bit Microcontroller, ARM Cortex-M0+, 50 MHz, 128 KB, 20 KB, 48 Pins, LQFP
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
Dual USB High-Side Power Switch
High-End 2 SOIC-8 SMD, Adhesive Mount, 4.93mm × 3.94mm × 1.48mm
USB Power Switch Dual 5.5V 1A 8-Pin SOIC N T/R
USB Power Dist, 2.7 to 5.5V, 100mΩ, SOIC-8, RoHS
Microchip SCT
IC PWR SWITCH N-CHAN 1:2 8SOIC
IC SW DISTRIBUTION 2CHAN 8SOIC
ROHS3Compliant Non-Inverting Active Lead Free General Purpose Power Switch/Driver -40C~85C TA 100mOhm 500mA 2.7V~5.5V
Fixed, 2 Channel, +2.45V, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026A-1YM TR
  • MIC2026A1YM TR