Microchip LM2575BT

Buck No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-220-5 Through hole mounting 9.17mm(height)
$ 0.888
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LM2575BT.

Arrow Electronics

Datasheet12 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip LM2575BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.888
$ 1.31
Stock
158,859
87,922
Authorized Distributors
1
6
Case/Package
TO-220-5
-
Number of Pins
-
5
Number of Outputs
1
1
Max Output Current
-
1 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
Efficiency
82 %
82 %
Synchronous Rectifier
No
No

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Texas InstrumentsLM2575T-ADJ/LF03
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2575T-ADJ/LF02
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V

Descriptions

Descriptions of Microchip LM2575BT provided by its distributors.

Buck No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-220-5 Through hole mounting 9.17mm(height)
Bulk TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 1A 52kHz -40C~125C TJ
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX SFM5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575-BT