Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575T-ADJ/LF03

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
$ 2.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-ADJ/LF03.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago

ODG (Origin Data Global)

Verical

Inventory History

3 month trend:
-4.86%

CAD Models

Download Texas Instruments LM2575T-ADJ/LF03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.197
$ 3.594
Stock
2,434,436
211,715
Authorized Distributors
5
5
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
60 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
37 V
57 V
Efficiency
77 %
77 %
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Texas InstrumentsLM2575T-5.0/LF03
Texas Instruments Buck converter chip, maximum output 1A, maximum input40 V, fixed output
Texas InstrumentsLM2575T-5.0/LB03
Buck Converter 52kHz Fixed 1Ch 5V In 40V Out 4V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V

Descriptions

Descriptions of Texas Instruments LM2575T-ADJ/LF03 provided by its distributors.

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Buck Converter, Adjustable, 52kHz, 1-37V In, 40V Max, 4V Out, TO-220-5, TH, 10.16mm × 4.57mm × 8.64mm
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-ADJLF03