Microchip KSZ8091MNXCA TR

10Base-T/100Base-TX Physical Layer Transceiver
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellKSZ8091MNXCA TR01
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8091MNXCA TR.

Newark

Datasheet0 pages0 years ago

Future Electronics

Descriptions

Descriptions of Microchip KSZ8091MNXCA TR provided by its distributors.

10Base-T/100Base-TX Physical Layer Transceiver
ETHERNET TRX, 10/100 PHY, EEE, 32QFN
ETHERNET TRX, 10/100 PHY, EEE, 32QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMII; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.