Microchip KSZ8051RNL TR

Ethernet Controller, 100 Mbps, Ieee 802.3, 3.135 V, 3.465 V, Qfn, 32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8051RNL TR.

element14 APAC

Datasheet59 pages15 years ago

CAD Models

Download Microchip KSZ8051RNL TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip KSZ8051RNL TR provided by its distributors.

Ethernet Controller, 100 Mbps, Ieee 802.3, 3.135 V, 3.465 V, Qfn, 32
IC PHY 1-CH 10MBPS/100MBPS 32-PIN QFN EP
TXRX PHY 10/T100 3.3V RMII 32QFN
10BASE-T/100BASE-TX PHYSICAL LAYER TRANSCEIVER
KSZ8051RNLTR MICREL MLF55Q-32L
TXRX, PHY, 10/100, RMII, 3.3V, 32QFN; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:QFN; No. of Pins:32; Interface Type:MII, RMII; Supply Current:39.5mA; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8051RNL-TR
  • KSZ8051RNLTR