Microchip KSZ8031RNL TR

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8031RNL TR.

Future Electronics

Datasheet43 pages15 years ago

Descriptions

Descriptions of Microchip KSZ8031RNL TR provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24
PHY 1-CH 10Mbps/100Mbps 24-Pin QFN EP T/R
TXRX PHY 100BASE TX 3.3V 24QFN
TXRX, PHY, 10/100, 3.3V, 24QFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: RMII; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8031RNL-TR
  • KSZ8031RNLTR