MH Connectors 633847

Backshell, D, Nickel, 45DG, 9WAY
Datasheet

Price and Stock

DistributorSKUMinPkg
March ElectronicsD45ZK-09-K2
1d
North Star MicroNS-633847Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for MH Connectors 633847.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of MH Connectors 633847 provided by its distributors.

BACKSHELL, D, NICKEL, 45DG, 9WAY
Connector Backshell; Connector Type:D Sub; Series:MHD45ZK; Connector Body Material:Zinc; Cable Exit:90°; Accessory Type:Side Entry Hood; Connector Shell Size:9; External Depth:14.5mm; External Width:31mm ;RoHS Compliant: Yes
BACKSHELL, D, NICKEL, 45DG, 9WAY; Accessory Type:Hood; For Use With:D Sub Connectors; Connector Shell Size:9; Cable Exit Angle:45°; Connector Body Material:Zinc; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:13mm; Cable Diameter Min:3.5mm; Colour:Nickel; Connector Type:Backshell; External Depth:14.5mm; External Length / Height:36.3mm; External Width:31mm; Material:Die-cast Zinc; No. of Ways:9; Screw Plating:Nickel; Surface Finish:Nickel; Thread Size:4-40UNC

Manufacturer Aliases

MH Connectors has several brands around the world that distributors may use as alternate names. MH Connectors may also be known as the following names:

  • MH Connector
  • MCKEE HAGBORG
  • MH CONNECT
  • MCKEE HAGBORG CONNECTORS
  • MH CONN
  • MCKEE HAGB
  • MH CONNECTORS LTD
  • MH Connectors / Encitech
  • MH CONNECTORS FARNELL

Part Number Aliases

This part may be known by these alternate part numbers:

  • D45ZK-09-K
  • D45ZK09K