MG Chemicals 841AR-340G

Paints and Coatings Aluminum/Ceramic/Copper/Epoxy/Plastic/Wood 10min Aerosol Gray
$ 51.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 841AR-340G.

Farnell

Datasheet9 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+4.28%

Descriptions

Descriptions of MG Chemicals 841AR-340G provided by its distributors.

Paints and Coatings Aluminum/Ceramic/Copper/Epoxy/Plastic/Wood 10min Aerosol Gray
MG Chemicals 841AR-340G Super Shield, Nickel Conductive Paint, 340g Aerosol
SUPER SHIELD NICKEL CONDUCTIVE COATING,12 OZ (0.35L),AEROSOL, DARK GREY, SL: 3YR
Super Shield Nickel Conductive Coating, 12oz Aerosol
Nickel Conductive Paint, 232 ml Can, 841AR Series
MG Super Shield Nickel conduct coating
RS APAC
Nickel Conductive Coating, 232Ml Aerosol; Coating Type:Nickel Conductive; Coating Applications:Plastic Electronic Enclosures; Dispensing Method:Aerosol; Coating Colour:Grey; Volume:232Ml; Weight:- Rohs Compliant: Yes |Mg Chemicals 841AR-340G
RF EMI LIQUID NICKL COND COATING

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 841AR340G