MG Chemicals 8329TFF-25ML

Epoxy Adhesives Two Compound 1: 1 Beige to Light Yellow 72000cp(Part A)/110000cp(Part B) 13N/mm²
$ 32.016
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 8329TFF-25ML.

Inventory History

3 month trend:
-43.45%

Descriptions

Descriptions of MG Chemicals 8329TFF-25ML provided by its distributors.

Epoxy Adhesives Two Compound 1:1 Beige to Light Yellow 72000cp(Part A)/110000cp(Part B) 13N/mm²
MG Chemicals - 8329TFF Fast Cure Flame Retardant Thermally Conductive Epoxy Adhesive (1:1), 2-Part, Beige, 25ml Dual Syringe
THERMALLY CONDUCTIVE ADHESIVE, 25ML; Adhesive Type:Epoxy - 2 Part; Adhesive Colour:Beige; Thermal Conductivity:0.8W/m.K; Tensile Strength:-; Dispensing Method:Syringe; Volume:25ml; Weight:95g; Product Range:8329TFF Series RoHS Compliant: Yes

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA