MG Chemicals 454

MG Chemicals 454 Solder Wick, Fine Braid, RMA, 0.100"x50 ft, Size #4, Blue Label
$ 32.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 454.

TME

Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-24.97%

Descriptions

Descriptions of MG Chemicals 454 provided by its distributors.

MG Chemicals 454 Solder Wick, Fine Braid, RMA, 0.100"x50 ft, Size #4, Blue Label
DESOLDERING BRAID 1/10 WIDTH, 2.5MM, 50FT, 15M, NOT ESD SAFE, LABEL COLOR BLUE
Super Wick Fine Desoldering Braid, #4 Blue, .10" x 50'
SUPERWICK - #4 BLUE, FINE BRAID, 2.5 mm - 1/10
Prototyping Chemicals SUPERWICK - #4 BLUE
SUPERWICK Desoldering Braid 454 15.24m 2
SUPERWICK - #4 BLUE STATIC FREE
DESOLDER BRAID RMA FLUX .10 50
Desoldering Braid, 15M; Braid Material:Oxide Free Copper; Width:2.5Mm; Length:15M; Product Range:400 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 454

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 454..