MG Chemicals 444

MG Chemicals 444 Solder Wick, Fine Braid, RMA, 0.100"x25 ft, Size #4, Blue Label
$ 16.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 444.

Master Electronics

Datasheet2 pages5 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+8.24%

Descriptions

Descriptions of MG Chemicals 444 provided by its distributors.

MG Chemicals 444 Solder Wick, Fine Braid, RMA, 0.100"x25 ft, Size #4, Blue Label
Desoldering Braid; Fine braid Super Wick; 25ft L x 0.100in W; RMA type; Blue
Super Wick Fine Desoldering Braid, #4 Blue, .10" x 25'
SUPERWICK - #4 BLUE, FINE BRAID, 2.5 mm - 1/10
SUPERWICK Desoldering Braid 444 7.62m 2
SUPERWICK - #4 BLUE STATIC FREE
DESOLDER BRAID RMA FLUX .10 25
Desoldering Braid, Copper, 7.5Mx2.5Mm; Braid Material:Oxide Free Copper; Width:2.5Mm; Length:7.5M; Product Range:400 Series Rohs Compliant: Na |Mg Chemicals 444

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444..