MG Chemicals 427

MG Chemicals 427 Solder Wick, Fine Braid, RMA, 0.125"x5 ft, Size #5, Brown Label
$ 4.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 427.

Master Electronics

Datasheet2 pages5 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-31.81%

Descriptions

Descriptions of MG Chemicals 427 provided by its distributors.

MG Chemicals 427 Solder Wick, Fine Braid, RMA, 0.125"x5 ft, Size #5, Brown Label
DESOLDERING BRAID 1/8 WIDTH, 3.0MM, 5FT, 1.5M ESD SAFE, LABLE COLOR BROWN
Super Wick Fine Desoldering Braid, #5 Brown, .125" x 5'
SUPERWICK - #5 BROWN, STATIC FREE, 3.0 mm - 1/8
Chemicals SUPERWICK - #5 BROWN
DESOLDER BRAID ROSIN 0.125" 5'
DESOLDERING BRAID, 1.5M; Braid Material: Oxide Free Copper; Width: 3mm; Length: 1.5m; Product Range: 400 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 427..