MG Chemicals 426-NS

MG Chemicals 426-NS Solder Wick, No-Clean, 0.100"x5 ft, Size #4, Blue Label
$ 4.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 426-NS.

JRH Electronics

Datasheet1 page11 years ago

Factory Futures

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-29.38%

Descriptions

Descriptions of MG Chemicals 426-NS provided by its distributors.

MG Chemicals 426-NS Solder Wick, No-Clean, 0.100"x5 ft, Size #4, Blue Label
DESOLDERING BRAID 1/10 WIDTH, 2.5MM, 5FT, 1.5M, ESD SAFE, LABEL COLOR BLUE
Super Wick No-Clean Fine Desoldering Braid, #4 Blue, .10" x 5'
SUPERWICK - #4 BLUE, STATIC FREE, NO CLEAN, 2.5 mm - 1/10
SUPERWICK Desoldering Braid 426-NS 1.5m
Desoldering Braid, Copper, 1.5Mx2.5Mm; Braid Material:Oxide Free Copper; Width:2.5Mm; Length:1.5M; Product Range:400-Ns Series Rohs Compliant: Na |Mg Chemicals 426-NS

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 426-NS..
  • 426NS