Metz Connect SR99S01VBNN05G7

Spring Clamp Terminal Block, SMT, 9A, 300v, 16-24 AWG, Through Hole, Screwless, Blue
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect SR99S01VBNN05G7.

IHS

Datasheet0 pages0 years ago

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+55.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect SR99S01VBNN05G7 provided by its distributors.

Spring Clamp Terminal Block, SMT, 9A, 300v, 16-24 AWG, Through Hole, Screwless, Blue
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 1 POS Solder RA Thru-Hole 9A T/R
Tb, Wire To Board, 1Pos, 24-16Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Clamp; Rated Current:9A; Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SR99S01VBNN05G7

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA