Metz Connect SM99S01VBNN03G7

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Green
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect SM99S01VBNN03G7.

IHS

Datasheet0 pages0 years ago

JRH Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+24.85%

CAD Models

Download Metz Connect SM99S01VBNN03G7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect SM99S01VBNN03G7 provided by its distributors.

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Green
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS Solder SMD 9A T/R
TERM BLOCK 1POS SIDE ENTRY SMD
CUT TAPE - SMT SPRNG CLMP CON 1POS GRN 24-16 AWG
TB, WIRE TO BRD, 1POS, 16AWG, GREEN; Pitch Spacing:-; No. of Positions:1Ways; Wire Size AWG Min:24AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm2; Wire Connection Method:Clamp; Rated Current:9A; Rated Voltage:300V; Block RoHS Compliant: Yes

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA