Metz Connect SM99S01VBNN00G7

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Black
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect SM99S01VBNN00G7.

IHS

Datasheet0 pages0 years ago

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-15.11%

CAD Models

Download Metz Connect SM99S01VBNN00G7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect SM99S01VBNN00G7 provided by its distributors.

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Black
Barrier Strip Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s)
9A 1P 300V Standing paste Black 1 1 SMD Spring Clamp System Terminal Block ROHS
Conn Terminal Block 2 POS Solder SMD 9A T/R
SMT SPRING CLAMP CON 1 POS BLACK 24-16 AWG SURFACE MT
TERM BLOCK 1POS SIDE ENTRY SMD
TB, WIRE TO BRD, 1POS, 16AWG, BLACK; Pitch Spacing:-; No. of Positions:1Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Clamp; Rated Current:9A; Rated Voltag

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA