Metz Connect 360410

METZ CONNECT 360410 Wire-To-Board Terminal Block, 1 Ways, 15 A, 30 AWG, 18 AWG
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 360410.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+16.05%

CAD Models

Download Metz Connect 360410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect 360410 provided by its distributors.

METZ CONNECT 360410 Wire-To-Board Terminal Block, 1 Ways, 15 A, 30 AWG, 18 AWG
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Conn Terminal Block 1 POS Solder ST Thru-Hole 15A
Terminal Block, Wire To Brd, 1Pos, 18Awg; Pitch Spacing:-; No. Of Positions:1Ways; Wire Size Awg Min:30Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:-; Block Rohs Compliant: Yes |Metz Connect 360410

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA